LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D156X0025R2T15H product image
Images for reference only

VISHAY 591D156X0025R2T15HRoHS

Manufacturer
MPN
591D156X0025R2T15H
LCSC Part #
C4982652
Packaging
2824
Customer #
Key Attributes
15uF ±20% 25V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 591D156X0025R2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6474$ 3.65
200+$ 1.4123$ 282.46
500+$ 1.3623$ 681.15
1,000+$ 1.3381$ 1338.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance15uF
Voltage Rating25V
Equivalent Series Resistance(ESR)200mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece