BL BL24C02F-RRRC
| Manufacturer |
BL
Asian Brands |
| MPN | BL24C02F-RRRC |
| LCSC Part # | C498263 |
| Packaging | TSOT-23-5L |
| Customer # | |
| Key Attributes | 2Kbits EEPROM |
| Description | 2Kbit 1.7V~5.5V 1MHz I2C TSOT-23-5L Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BL | |
| Packaging | TSOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40,810
40,810
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0591 | $ 0.59 |
100+ | $ 0.0474 | $ 4.74 |
300+ | $ 0.0415 | $ 12.45 |
3,000+ | $ 0.0371 | $ 111.30 |
6,000+ | $ 0.0336 | $ 201.60 |
9,000+ | $ 0.0318 | $ 286.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$