LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5017/HSD product image
Images for reference only

VISHAY M39003/01-5017/HSD

Manufacturer
MPN
M39003/01-5017/HSD
LCSC Part #
C4982619
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5017/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7886$ 22.79
200+$ 8.8191$ 1763.82
500+$ 8.51$ 4255.00
1,000+$ 8.3569$ 8356.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece