LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0114 product image
Images for reference only

VISHAY M39003/09-0114

Manufacturer
MPN
M39003/09-0114
LCSC Part #
C4982598
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0114
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.6816$ 28.68
200+$ 11.0996$ 2219.92
500+$ 10.7102$ 5355.10
1,000+$ 10.5162$ 10516.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece