LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2762 product image
Images for reference only

VISHAY M39003/01-2762

Manufacturer
MPN
M39003/01-2762
LCSC Part #
C4982588
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.8uF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2762
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4292$ 3.43
200+$ 1.3275$ 265.50
500+$ 1.2805$ 640.25
1,000+$ 1.2577$ 1257.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.8uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece