LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D154X9035A2B1 product image
Images for reference only

VISHAY 199D154X9035A2B1RoHS

Manufacturer
MPN
199D154X9035A2B1
LCSC Part #
C4982575
Packaging
Through Hole
Customer #
Key Attributes
150nF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D154X9035A2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6365$ 0.64
200+$ 0.247$ 49.40
500+$ 0.238$ 119.00
1,000+$ 0.2334$ 233.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance150nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece