LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D683X9050A2TE3 product image
Images for reference only

VISHAY 150D683X9050A2TE3RoHS

Manufacturer
MPN
150D683X9050A2TE3
LCSC Part #
C4982538
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D683X9050A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3834$ 15.38
200+$ 5.9537$ 1190.74
500+$ 5.7445$ 2872.25
1,000+$ 5.6415$ 5641.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece