LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8177 product image
Images for reference only

VISHAY M39003/01-8177

Manufacturer
MPN
M39003/01-8177
LCSC Part #
C4982519
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8177
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2826$ 7.28
200+$ 2.8185$ 563.70
500+$ 2.72$ 1360.00
1,000+$ 2.67$ 2670.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece