LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6352/TR product image
Images for reference only

VISHAY M39003/01-6352/TR

Manufacturer
MPN
M39003/01-6352/TR
LCSC Part #
C4982447
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
180nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6352/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.592$ 26.59
200+$ 10.2904$ 2058.08
500+$ 9.9298$ 4964.90
1,000+$ 9.751$ 9751.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance180nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece