LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 298D107X06R3Q2T product image
Images for reference only

VISHAY 298D107X06R3Q2TRoHS

Manufacturer
MPN
298D107X06R3Q2T
LCSC Part #
C4982293
Packaging
1206
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 298D107X06R3Q2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7335$ 0.73
200+$ 0.2849$ 56.98
500+$ 0.2743$ 137.15
1,000+$ 0.2698$ 269.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance100uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)1.1Ω
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece