LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X0016BB1 product image
Images for reference only

VISHAY 299D475X0016BB1RoHS

Manufacturer
MPN
299D475X0016BB1
LCSC Part #
C4982289
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D475X0016BB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5971$ 0.60
200+$ 0.2319$ 46.38
500+$ 0.2243$ 112.15
1,000+$ 0.2198$ 219.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Voltage Rating16V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece