LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2951 product image
Images for reference only

VISHAY M39003/01-2951

Manufacturer
MPN
M39003/01-2951
LCSC Part #
C4982285
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2951
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3563$ 17.36
200+$ 6.7174$ 1343.48
500+$ 6.481$ 3240.50
1,000+$ 6.3643$ 6364.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece