LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6011H product image
Images for reference only

VISHAY M39003/01-6011H

Manufacturer
MPN
M39003/01-6011H
LCSC Part #
C4982279
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6011H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8257$ 29.83
200+$ 11.5421$ 2308.42
500+$ 11.1375$ 5568.75
1,000+$ 10.936$ 10936.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece