LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0262/HSD product image
Images for reference only

VISHAY M39003/09-0262/HSD

Manufacturer
MPN
M39003/09-0262/HSD
LCSC Part #
C4982265
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0262/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.8972$ 48.90
200+$ 18.9231$ 3784.62
500+$ 18.2579$ 9128.95
1,000+$ 17.9291$ 17929.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Voltage Rating35V
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece