LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D227X9010S2TE3 product image
Images for reference only

VISHAY 550D227X9010S2TE3RoHS

Manufacturer
MPN
550D227X9010S2TE3
LCSC Part #
C4982218
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 550D227X9010S2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.6351$ 17.64
200+$ 6.825$ 1365.00
500+$ 6.5855$ 3292.75
1,000+$ 6.4673$ 6467.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece