LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55D227M6R3C0009 product image
Images for reference only

VISHAY T55D227M6R3C0009RoHS

Manufacturer
MPN
T55D227M6R3C0009
LCSC Part #
C4982200
Packaging
2917
Customer #
Key Attributes
220uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY T55D227M6R3C0009
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.179$ 1.18
200+$ 0.4562$ 91.24
500+$ 0.441$ 220.50
1,000+$ 0.4334$ 433.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)9mΩ@100kHz
Operating Temperature-55℃~+105℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece