LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0115/HSD product image
Images for reference only

VISHAY M39003/09-0115/HSD

Manufacturer
MPN
M39003/09-0115/HSD
LCSC Part #
C4982194
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0115/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4119$ 28.41
200+$ 10.9951$ 2199.02
500+$ 10.6086$ 5304.30
1,000+$ 10.4177$ 10417.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)75mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece