LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8268/HSD product image
Images for reference only

VISHAY M39003/01-8268/HSD

Manufacturer
MPN
M39003/01-8268/HSD
LCSC Part #
C4982193
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8268/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.0734$ 22.07
200+$ 8.5433$ 1708.66
500+$ 8.2433$ 4121.65
1,000+$ 8.0948$ 8094.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece