LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D185X0050B2B product image
Images for reference only

VISHAY 150D185X0050B2B

Manufacturer
MPN
150D185X0050B2B
LCSC Part #
C4982183
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D185X0050B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.217$ 3.22
200+$ 1.2456$ 249.12
500+$ 1.2017$ 600.85
1,000+$ 1.1805$ 1180.50
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece