LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X9010D2B1E3 product image
Images for reference only

VISHAY 199D686X9010D2B1E3RoHS

Manufacturer
MPN
199D686X9010D2B1E3
LCSC Part #
C4982173
Packaging
Through Hole
Customer #
Key Attributes
68uF ±10% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D686X9010D2B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2063$ 2.21
200+$ 0.8547$ 170.94
500+$ 0.8244$ 412.20
1,000+$ 0.8092$ 809.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece