LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3014 product image
Images for reference only

VISHAY M39003/03-3014

Manufacturer
MPN
M39003/03-3014
LCSC Part #
C4982169
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
1mF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3014
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance1000uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece