LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2847H product image
Images for reference only

VISHAY M39003/01-2847H

Manufacturer
MPN
M39003/01-2847H
LCSC Part #
C4982166
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2847H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2672$ 5.27
200+$ 2.0381$ 407.62
500+$ 1.9669$ 983.45
1,000+$ 1.9321$ 1932.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece