LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2247 product image
Images for reference only

VISHAY M39003/01-2247

Manufacturer
MPN
M39003/01-2247
LCSC Part #
C4982148
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2247
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9816$ 12.98
200+$ 5.0248$ 1004.96
500+$ 4.8475$ 2423.75
1,000+$ 4.7611$ 4761.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece