LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D107X06R3C2T product image
Images for reference only

VISHAY 594D107X06R3C2TRoHS

Manufacturer
MPN
594D107X06R3C2T
LCSC Part #
C4982141
Packaging
2812
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 594D107X06R3C2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.676$ 1.68
200+$ 0.6486$ 129.72
500+$ 0.6259$ 312.95
1,000+$ 0.6153$ 615.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance100uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece