LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8056/HSD product image
Images for reference only

VISHAY M39003/01-8056/HSD

Manufacturer
MPN
M39003/01-8056/HSD
LCSC Part #
C4982138
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8056/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.5183$ 32.52
200+$ 12.5846$ 2516.92
500+$ 12.1421$ 6071.05
1,000+$ 11.9239$ 11923.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece