LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D227X96R3D2W product image
Images for reference only

VISHAY 595D227X96R3D2WRoHS

Manufacturer
MPN
595D227X96R3D2W
LCSC Part #
C4982116
Packaging
2917
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 595D227X96R3D2W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.173$ 2.17
200+$ 0.841$ 168.20
500+$ 0.8123$ 406.15
1,000+$ 0.7971$ 797.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)140mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece