LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2961H product image
Images for reference only

VISHAY M39003/01-2961H

Manufacturer
MPN
M39003/01-2961H
LCSC Part #
C4982092
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
5.6uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2961H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8368$ 3.84
200+$ 1.485$ 297.00
500+$ 1.4335$ 716.75
1,000+$ 1.4078$ 1407.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance5.6uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece