LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6202 product image
Images for reference only

VISHAY M39003/01-6202

Manufacturer
MPN
M39003/01-6202
LCSC Part #
C4982091
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6202
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3707$ 9.37
200+$ 3.6262$ 725.24
500+$ 3.4989$ 1749.45
1,000+$ 3.4367$ 3436.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece