LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2264/TR product image
Images for reference only

VISHAY M39003/01-2264/TR

Manufacturer
MPN
M39003/01-2264/TR
LCSC Part #
C4982059
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2264/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7572$ 11.76
200+$ 4.5505$ 910.10
500+$ 4.3899$ 2194.95
1,000+$ 4.3111$ 4311.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece