LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D186X5035R2T product image
Images for reference only

VISHAY 150D186X5035R2T

Manufacturer
MPN
150D186X5035R2T
LCSC Part #
C4982052
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±5% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D186X5035R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4295$ 6.43
200+$ 2.4882$ 497.64
500+$ 2.4018$ 1200.90
1,000+$ 2.3579$ 2357.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece