LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2860/99 product image
Images for reference only

VISHAY M39003/01-2860/99

Manufacturer
MPN
M39003/01-2860/99
LCSC Part #
C4982004
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2860/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.8831$ 28.88
200+$ 11.1784$ 2235.68
500+$ 10.7844$ 5392.20
1,000+$ 10.5905$ 10590.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece