LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6006/HSD product image
Images for reference only

VISHAY M39003/01-6006/HSD

Manufacturer
MPN
M39003/01-6006/HSD
LCSC Part #
C4981991
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
47uF ±5% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6006/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3255$ 12.33
200+$ 4.7702$ 954.04
500+$ 4.602$ 2301.00
1,000+$ 4.5202$ 4520.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance47uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece