LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D186X9020D7V1E3 product image
Images for reference only

VISHAY 199D186X9020D7V1E3RoHS

Manufacturer
MPN
199D186X9020D7V1E3
LCSC Part #
C4981976
Packaging
Through Hole
Customer #
Key Attributes
18uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D186X9020D7V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9336$ 1.93
200+$ 0.7486$ 149.72
500+$ 0.7228$ 361.40
1,000+$ 0.7092$ 709.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance18uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece