LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8115 product image
Images for reference only

VISHAY M39003/01-8115

Manufacturer
MPN
M39003/01-8115
LCSC Part #
C4981975
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.773$ 64.77
200+$ 25.0661$ 5013.22
500+$ 24.1857$ 12092.85
1,000+$ 23.7508$ 23750.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece