LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D227X96R3G2T product image
Images for reference only

VISHAY 595D227X96R3G2TRoHS

Manufacturer
MPN
595D227X96R3G2T
LCSC Part #
C4981967
Packaging
2214
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors 2214
Datasheetpdf iconVISHAY 595D227X96R3G2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9533$ 1.95
200+$ 0.7562$ 151.24
500+$ 0.7304$ 365.20
1,000+$ 0.7168$ 716.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2214
Capacitance220uF
Voltage Rating6.3V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)180mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece