LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0273/HSD product image
Images for reference only

VISHAY M39003/03-0273/HSD

Manufacturer
MPN
M39003/03-0273/HSD
LCSC Part #
C4981959
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0273/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.7813$ 56.78
200+$ 21.9749$ 4394.98
500+$ 21.2021$ 10601.05
1,000+$ 20.8202$ 20820.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece