LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2062H product image
Images for reference only

VISHAY M39003/09-2062H

Manufacturer
MPN
M39003/09-2062H
LCSC Part #
C4981951
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2062H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.7929$ 66.79
200+$ 25.849$ 5169.80
500+$ 24.9397$ 12469.85
1,000+$ 24.492$ 24492.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Voltage Rating35V
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece