LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D565X9035B2BE3 product image
Images for reference only

VISHAY 150D565X9035B2BE3RoHS

Manufacturer
MPN
150D565X9035B2BE3
LCSC Part #
C4981943
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D565X9035B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0581$ 5.06
200+$ 1.9578$ 391.56
500+$ 1.8896$ 944.80
1,000+$ 1.8548$ 1854.80
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece