LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0361 product image
Images for reference only

VISHAY M39003/03-0361

Manufacturer
MPN
M39003/03-0361
LCSC Part #
C4981941
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0361
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.6901$ 69.69
200+$ 26.9693$ 5393.86
500+$ 26.0223$ 13011.15
1,000+$ 25.554$ 25554.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece