LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D336X96R3A2W product image
Images for reference only

VISHAY 595D336X96R3A2WRoHS

Manufacturer
MPN
595D336X96R3A2W
LCSC Part #
C4981937
Packaging
1507
Customer #
Key Attributes
33uF ±10% 6.3V Tantalum Capacitors 1507
Datasheetpdf iconVISHAY 595D336X96R3A2W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7638$ 0.76
200+$ 0.2955$ 59.10
500+$ 0.2864$ 143.20
1,000+$ 0.2804$ 280.40
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1507
Capacitance33uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)1.7Ω
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9000
Sales UnitPiece