LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T52B2476M016C0200 product image
Images for reference only

VISHAY T52B2476M016C0200RoHS

Manufacturer
MPN
T52B2476M016C0200
LCSC Part #
C4981929
Packaging
1411
Customer #
Key Attributes
47uF ±20% 16V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY T52B2476M016C0200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8213$ 0.82
200+$ 0.3183$ 63.66
500+$ 0.3077$ 153.85
1,000+$ 0.3016$ 301.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance47uF
Voltage Rating16V
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece