LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6272H product image
Images for reference only

VISHAY M39003/01-6272H

Manufacturer
MPN
M39003/01-6272H
LCSC Part #
C4981904
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6272H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.823$ 17.82
200+$ 6.8977$ 1379.54
500+$ 6.6552$ 3327.60
1,000+$ 6.5355$ 6535.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece