LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5506/TR product image
Images for reference only

VISHAY M39003/01-5506/TR

Manufacturer
MPN
M39003/01-5506/TR
LCSC Part #
C4981880
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5506/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8212$ 14.82
200+$ 5.737$ 1147.40
500+$ 5.5354$ 2767.70
1,000+$ 5.4354$ 5435.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece