LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5118/HSD product image
Images for reference only

VISHAY M39003/01-5118/HSD

Manufacturer
MPN
M39003/01-5118/HSD
LCSC Part #
C4981851
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
8.2uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5118/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.8739$ 27.87
200+$ 10.7875$ 2157.50
500+$ 10.4086$ 5204.30
1,000+$ 10.2207$ 10220.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance8.2uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece