LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2753H product image
Images for reference only

VISHAY M39003/01-2753H

Manufacturer
MPN
M39003/01-2753H
LCSC Part #
C4981844
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2753H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5924$ 14.59
200+$ 5.6476$ 1129.52
500+$ 5.4491$ 2724.55
1,000+$ 5.3506$ 5350.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece