KEMET T520H108M006ATE055
| Manufacturer | |
| Mfr. Part # | T520H108M006ATE055 |
| LCSC Part # | C4981826 |
| Package | - |
| Customer # | |
| Description | 1mF ±20% 6.3V Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9257 | $ 4.93 |
10+ | $ 4.819 | $ 48.19 |
30+ | $ 4.7494 | $ 142.48 |
100+ | $ 4.6782 | $ 467.82 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$