LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5493 product image
Images for reference only

VISHAY M39003/01-5493

Manufacturer
MPN
M39003/01-5493
LCSC Part #
C4981807
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5493
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7341$ 22.73
200+$ 8.7979$ 1759.58
500+$ 8.4887$ 4244.35
1,000+$ 8.3357$ 8335.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece