SOFNG MC-101G
| Manufacturer | SOFNGAsian Brands |
| MPN | MC-101G |
| LCSC Part # | C498180 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 24V | |
| Operating Temperature | -35℃~+75℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,466
1,466 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.081$ 0.0665 | $ 0.07 |
| 10+ | $ 0.0644$ 0.0529 | $ 0.53 |
| 30+ | $ 0.0561$ 0.0460 | $ 1.38 |
| 100+ | $ 0.0499$ 0.0410 | $ 4.10 |
| 500+ | $ 0.045$ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0425$ 0.0349 | $ 34.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 24V | |
| Operating Temperature | -35℃~+75℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



