LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D826X0010R2TE3 product image
Images for reference only

VISHAY 150D826X0010R2TE3RoHS

Manufacturer
MPN
150D826X0010R2TE3
LCSC Part #
C4981784
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D826X0010R2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1263$ 5.13
200+$ 1.9851$ 397.02
500+$ 1.9154$ 957.70
1,000+$ 1.8805$ 1880.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece