LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D126X9075S2BE3 product image
Images for reference only

VISHAY 150D126X9075S2BE3RoHS

Manufacturer
MPN
150D126X9075S2BE3
LCSC Part #
C4981782
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
12uF ±10% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D126X9075S2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.3845$ 27.38
200+$ 10.598$ 2119.60
500+$ 10.2253$ 5112.65
1,000+$ 10.0419$ 10041.90
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance12uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece